Photoelectric Sensor Fiber Optic NPN Open Collector
Panasonic FX-M1 technical specifications.
| Type | Fiber Optic |
| Light Source | Red LED |
| Output Type | NPN Open Collector |
| Max Operating Supply Voltage | 24VDC |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.