Panasonic FX-MR2 technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| RoHS Compliant | Yes |
| Series | FX-300 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX-MR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.