Sign in to ask questions about the Panasonic FX2-A3R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic FX2-A3R technical specifications.
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 55mA |
| Output Type | NPN |
| Packaging | Box |
| Series | FX2 |
| RoHS | Compliant |
Download the complete datasheet for Panasonic FX2-A3R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.