Panasonic GD-20 technical specifications.
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Series | GD |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GD-20 to view detailed technical specifications.
No datasheet is available for this part.