Panasonic GH-2SE technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP50 |
| Response Frequency | 3.3kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GH |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GH-2SE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.