The Panasonic GH-5SE is an inductive proximity sensor with a stainless steel body, rated for operation between -10°C and 60°C. It features a sensing method of inductive detection and a response frequency of 3.3kHz. The sensor is unshielded and has a termination of cable leads. It is not RoHS compliant.
Sign in to ask questions about the Panasonic GH-5SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GH-5SE technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP68 |
| Response Frequency | 3.3kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GH |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GH-5SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
