The Panasonic GH-F8SE is an inductive proximity sensor with a stainless steel body and IP67 rating. It operates within a temperature range of -10°C to 60°C and features a sensing method of inductive detection. The sensor has a response frequency of 3.3kHz and is available with cable leads. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GH-F8SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Ratings | IP67 |
| Response Frequency | 3.3kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GH |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GH-F8SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.