
The GL-18HL inductive proximity sensor module from Panasonic features a plastic housing and operates within a temperature range of -25°C to 70°C. It has an IP67 rating and a response frequency of 500Hz. The sensor uses an inductive sensing method and is available with unshielded cable leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GL-18HL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GL |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GL-18HL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
