The GL-18HLI is an inductive sensor module with a plastic body and a response frequency of 1kHz. It features an IP67 rating and is supplied with cable leads. The module operates within a temperature range of -25°C to 70°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Plastic, Polyalylate |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 0.071inch |
| Sensing Method | Inductive |
| Series | GL |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |