Checking distributor stock and pricing after the page loads.
Panasonic GN04022N0L technical specifications.
| Frequency | 2.17GHz |
| Lead Free | Contains Lead |
| Length | 2mm |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| Width | 1.25mm |
| RoHS | Not Compliant |
No datasheet is available for this part.