
Checking distributor stock and pricing after the page loads.
Panasonic GN04042N0L technical specifications.
| Frequency | 3GHz |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -30°C |
| Number of Outputs | 3 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Throw Configuration | SP3T |
| Width | 3mm |
| RoHS | Not Compliant |
No datasheet is available for this part.