SENSOR OPTICAL 2MM MOD WIRE LEAD
Checking distributor stock and pricing after the page loads.
Panasonic GP-A8S technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Mount | Chassis Mount |
| Operating Supply Current | 150mA |
| Output Configuration | NPN - Open Collector |
| Series | GP-A |
| RoHS | Compliant |