Sign in to ask questions about the Panasonic GP-X3SE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GP-X3SE technical specifications.
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Operating Supply Current | 150mA |
| Output Configuration | NPN - Open Collector |
| Series | GP-X |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GP-X3SE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.