The GP-XC12ML is an inductive proximity sensor with a brass body and IP67 rating. It operates within a temperature range of -10°C to 55°C. The sensor is unshielded and has a cable termination. It is part of the GP series and uses an inductive sensing method.
Checking distributor stock and pricing after the page loads.
Panasonic GP-XC12ML technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Method | Inductive |
| Series | GP |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |