
The GX-12MLU is an inductive proximity sensor from Panasonic with a sensing distance of 8mm and a response frequency of 650Hz. It operates within a temperature range of -25°C to 70°C and is rated for use with a maximum supply voltage of 24V and a minimum supply voltage of 12V. This sensor is designed for panel mounting and features unshielded cable leads. It meets the requirements for RoHS compliance and is suitable for use in harsh environments due to its IP67 rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-12MLU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-12MLU technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 650Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-12MLU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.