Panasonic GX-12MU technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.2kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-12MU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
