
The GX-12MUB-J is a shielded inductive sensor with a sensing method of inductive sensing. It operates within a temperature range of -25°C to 70°C and is rated for use with a supply voltage of 12V to 24V. The sensor is compliant with the Restriction of Hazardous Substances (RoHS) regulations. It features an IP67 rating for protection against solid particles and water. The GX-12MUB-J is part of the GX series from Panasonic.
Panasonic GX-12MUB-J technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.2kHz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-12MUB-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
