
The GX-18MLU inductive sensor features a brass body and operates within a temperature range of -25°C to 70°C. It has a sensing distance of 15mm and a response frequency of 350Hz. The sensor is rated for use with a supply voltage between 12V and 24V DC and is designed for panel mount applications. It is also compliant with IP67 ratings and RoHS regulations.
Checking distributor stock and pricing after the page loads.
Panasonic GX-18MLU technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 350Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 15mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
