
Checking distributor stock and pricing after the page loads.
Panasonic GX-18MLU-J technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Wire |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 350Hz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
No datasheet is available for this part.
