
The GX-18MLUB is an inductive proximity sensor with a response frequency of 350Hz, suitable for operating within a temperature range of -25°C to 70°C. It is rated for use with a supply voltage of 12V to 24V DC and is compliant with the Restriction of Hazardous Substances (RoHS) directive. The sensor features a brass body and is terminated with cable leads, providing an IP67 rating for protection against solid particles and water.
Panasonic GX-18MLUB technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 350Hz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-18MLUB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
