Proximity Sensor Inductive NO NPN 1cm 10V to 30VDC
Checking distributor stock and pricing after the page loads.
Panasonic GX-30MB technical specifications.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -25 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 30 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.