
The GX-30MLU-J is an inductive sensor with a response frequency of 220Hz. It operates within a temperature range of -25°C to 70°C and is designed for use with a supply voltage between 12V and 24V DC. The sensor features a wire mount and is rated for IP67. It is compliant with RoHS regulations.
Panasonic GX-30MLU-J technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Wire |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 220Hz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-30MLU-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
