Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-30MLUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-30MLUB technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 220Hz |
| RoHS Compliant | Yes |
| Sensing Distance | 0.693inch |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-30MLUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
