
The GX-30MU-J is an inductive sensor with a response frequency of 350Hz, operating within a temperature range of -25°C to 70°C. It is designed for use with a supply voltage between 12V and 24V DC. The sensor is rated for IP67 and is made from brass. It is compliant with RoHS regulations and is suitable for use in general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-30MU-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-30MU-J technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 350Hz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-30MU-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
