
The GX-30MUB is an inductive proximity sensor with a response frequency of 350Hz. It operates within a temperature range of -25°C to 70°C and is rated for use with supply voltages between 12V and 24V DC. The sensor is compliant with RoHS regulations and features a brass body with cable leads for termination. It is also rated for IP67 protection and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Panasonic GX-30MUB technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 350Hz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
