
The GX-30MUB-J is an inductive sensor with a brass body, operating within a temperature range of -25°C to 70°C. It is rated for use with supply voltages between 12V and 24V DC. The sensor is IP67 rated and compliant with RoHS regulations. It has a response frequency of 350Hz and uses an inductive sensing method.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-30MUB-J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-30MUB-J technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 350Hz |
| RoHS Compliant | Yes |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-30MUB-J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
