
The GX-3S-R is an inductive proximity sensor with a stainless steel body, operating within a temperature range of -25°C to 70°C. It has a sensing distance of 0.8mm and uses an inductive sensing method. The sensor has a switching current of 15mA and is rated for IP67. It is not RoHS compliant and has a termination type of cable leads.
Panasonic GX-3S-R technical specifications.
| Body Material | Stainless Steel |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 0.8mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-3S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
