
This inductive proximity sensor from Panasonic features a stainless steel body and operates within a temperature range of -25°C to 70°C. It is designed to function with an operating supply voltage of 24V and has a switching current of 15mA. The sensor is rated for IP67 and features a sensing method of inductive detection. It is available with cable leads and is not RoHS compliant.
Panasonic GX-4S-R technical specifications.
| Body Material | Stainless Steel |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-4S-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
