
The GX-4S-R-C5 is an inductive proximity sensor with a stainless steel body, rated for operation between -25°C and 70°C. It features a sensing distance of 0.8mm and a sensing method of inductive detection. The sensor is shielded and has a termination of cable leads, making it suitable for panel mounting. It is part of the GX series and meets IP67 ratings for environmental protection.
Panasonic GX-4S-R-C5 technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 0.8mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
