
The GX-5S-C5 is an inductive proximity sensor with a shielded design, suitable for operating within a 30V supply voltage. It features a switching current of 15mA and is rated for IP67 protection. The sensor is cable mounted and has a maximum operating temperature of 70°C, with a minimum operating temperature of -25°C. It has a response frequency of 1.5kHz and is part of the GX series.
Sign in to ask questions about the Panasonic GX-5S-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-5S-C5 technical specifications.
| Body Material | Brass |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 30V |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-5S-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.