
The GX-5SB-C5 is an inductive proximity sensor from Panasonic, featuring a shielded design and IP67 ratings for use in harsh environments. It operates over a temperature range of -25°C to 70°C and is mounted via cable leads. The sensor uses an inductive sensing method with a response frequency of 1.5kHz.
Sign in to ask questions about the Panasonic GX-5SB-C5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-5SB-C5 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-5SB-C5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
