
The GX-5SB-R is an inductive proximity sensor from Panasonic with a shielded design and a switching current of 15mA. It operates within a temperature range of -25°C to 70°C and is powered by a maximum supply voltage of 30V. The sensor features a sensing method of inductive sensing and a response frequency of 1.5kHz. It is rated for IP67 and has a termination type of cable leads.
Panasonic GX-5SB-R technical specifications.
| Body Material | Brass |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-5SB-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
