
The GX-5SUB inductive proximity sensor from Panasonic features a brass body and operates within a temperature range of -25°C to 70°C. It is rated IP67 and has a sensing distance of 1.5mm with a response frequency of 1.75kHz. The sensor is shielded and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-5SUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-5SUB technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Ratings | IP67 |
| Response Frequency | 1.75kHz |
| Sensing Distance | 1.5mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-5SUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
