
The GX-8M inductive proximity sensor from Panasonic features a shielded design and operates within a temperature range of -25°C to 70°C. It has a sensing distance of 1mm and uses an inductive sensing method. The sensor is rated for a switching current of 15mA and can operate at a supply voltage of up to 30V. It is available with cable leads and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Panasonic GX-8M technical specifications.
| Body Material | Brass |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.