
The GX-8MB is an inductive proximity sensor from Panasonic with a sensing distance of 1mm and a sensing method of inductive sensing. It operates within a temperature range of -25°C to 70°C and is powered by a 30V supply voltage. The sensor is shielded and features a panel mount with cable leads for termination. It is rated for IP67 and has a switching current of 15mA.
Checking distributor stock and pricing after the page loads.
Panasonic GX-8MB technical specifications.
| Body Material | Brass |
| Length | 33mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Operating Supply Voltage | 30V |
| Output Type | NPN |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 1mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| RoHS | Not Compliant |
No datasheet is available for this part.