
The GX-8MB-R-C5 is an inductive proximity sensor from Panasonic with a shielded design and IP67 ratings. It operates within a temperature range of -25°C to 70°C and features cable leads for termination. The sensor utilizes an inductive sensing method and has a response frequency of 1kHz.
Checking distributor stock and pricing after the page loads.
Panasonic GX-8MB-R-C5 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.