
The GX-8MLU is an inductive proximity sensor with a stainless steel body, rated for operation between -25°C and 70°C. It features a sensing distance of 4mm and uses an inductive sensing method. The sensor is unshielded and has cable leads for termination. It is part of the GX series and meets IP67 ratings for environmental resistance.
Panasonic GX-8MLU technical specifications.
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-8MLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.