Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-8MU datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Wire |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.2kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-8MU to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
