
The GX-8MUB is an inductive proximity sensor from Panasonic with a stainless steel body and IP67 ratings. It operates within a temperature range of -25°C to 70°C and has a sensing distance of 2mm. The sensor uses an inductive sensing method and has a response frequency of 1.2kHz. It is available with cable leads for termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-8MUB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Stainless Steel |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP67 |
| Response Frequency | 1.2kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-8MUB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
