
Rectangular inductive proximity sensor with a sensing range of 0mm to 3.3mm. Features an NPN output, 15mA switching current, and a 500Hz response frequency. Operates on a 12V to 24V DC supply voltage with a 24V operating voltage. Constructed with a plastic body and cable lead termination, this unshielded module is rated IP68 and designed for panel mounting. Operating temperature range is -25°C to 70°C.
Sign in to ask questions about the Panasonic GX-F12A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-F12A technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.1mm |
| Length | 32.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel |
| Operating Supply Voltage | 24V |
| Output Type | NPN |
| Ratings | IP68 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F12A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
