SENSOR PROX INDUCTIVE 3.3MM MOD
Checking distributor stock and pricing after the page loads.
Panasonic GX-F12A-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
