The GX-F12AI is an inductive proximity sensor module from Panasonic, featuring a plastic body and IP68 ratings for protection against environmental factors. It operates within a temperature range of -25°C to 70°C and is designed for front mounting. The sensor uses an inductive sensing method and is available with unshielded cable leads.
Sign in to ask questions about the Panasonic GX-F12AI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-F12AI technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP68 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F12AI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
