
Rectangular inductive proximity sensor with a sensing range of 0mm to 3.3mm. Features a plastic body, cable lead termination, and front mounting. Operates within a temperature range of -25°C to 70°C and boasts an IP68 rating. Unshielded design.
Sign in to ask questions about the Panasonic GX-F12AI-P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-F12AI-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP68 |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F12AI-P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
