
Rectangular inductive proximity sensor with a sensing distance of 4mm. Features a 12mm width, 7.1mm height, and 27.8mm length, with a 0mm minimum to 3.3mm maximum sensing range. Operates on 12V to 24V DC supply voltage, offering PNP and NPN output types. Rated IP68, it has a response frequency of 500Hz and a switching current of 15mA. Constructed with a plastic body and cable lead termination, suitable for panel or screw mounting.
Panasonic GX-F12B-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Contact Type | 1 breaker |
| Depth | 7.1mm |
| Height | 7.1mm |
| Lead Free | Lead Free |
| Length | 27.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 12V |
| Mount | Panel, Screw |
| Operating Supply Voltage | 24V |
| Output Type | PNP, NPN |
| Ratings | IP68 |
| Reach SVHC Compliant | No |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Distance | 4mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Size | 7.1mm |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F12B-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
