Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Panasonic GX-F12BI datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Panasonic GX-F12BI technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Depth | 7.1mm |
| Length | 32.2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Operating Supply Voltage | 24V |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Switching Current | 15mA |
| Termination | Cable Leads |
| Width | 12mm |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F12BI to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
