The GX-F12BI-P inductive proximity sensor from Panasonic features a plastic module package with cable leads, rated for operation between -25°C and 70°C. It has a sensing method of inductive and is not RoHS compliant. The sensor is unshielded and part of the GX series.
Panasonic GX-F12BI-P technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Front |
| Ratings | IP68 |
| Response Frequency | 500Hz |
| RoHS Compliant | No |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Panasonic GX-F12BI-P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
