
The GX-F12MU-J sensor features a brass body and operates within a temperature range of -25°C to 70°C. It is designed for wire mounting and has a shielding type of shielded. The sensor uses an inductive sensing method and has an IP67 rating for protection against solid particles and water.
Panasonic GX-F12MU-J technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Wire |
| Ratings | IP67 |
| Response Frequency | 1.2kHz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Panasonic GX-F12MU-J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
