
The GX-F15A-R is a plastic module with a cable mount and IP68 ratings. It operates between -25°C and 70°C. The sensor uses inductive sensing and has a response frequency of 250Hz. It is unshielded and has cable leads for termination.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F15A-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 250Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
