
The GX-F15AI-C5 is an inductive proximity sensor from Panasonic with a sensing distance of 8mm and a response frequency of 250Hz. It features a plastic body and a module package with screw mount. The sensor operates within a temperature range of -25°C to 70°C and is rated for IP68. It uses an inductive sensing method and has unshielded leads.
Panasonic GX-F15AI-C5 technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Screw |
| Output Type | NPN |
| Ratings | IP68 |
| Response Frequency | 250Hz |
| Sensing Distance | 8mm |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.
