
The GX-F15AI-P-R is an inductive sensor module from Panasonic with a plastic body and a module package. It features a cable mount and cable leads termination. The sensor operates within a temperature range of -25°C to 70°C and has a response frequency of 250Hz. It is rated for IP68 and has an unshielded design.
Checking distributor stock and pricing after the page loads.
Panasonic GX-F15AI-P-R technical specifications.
| Body Material | Plastic |
| Package/Case | Module |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Cable |
| Ratings | IP68 |
| Response Frequency | 250Hz |
| Sensing Method | Inductive |
| Series | GX |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
No datasheet is available for this part.